- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-104-02-G-D-RA
Description
+
Board-To-Board Connector - Right Angle - 2.54 mm - 8 Contacts - Receptacle - Through Hole - 2 Rows.
Search Keywords: SSW10402GDRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-104-02-G-D-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Right Angle3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:6553584VDC,4653584VAC
-
Maximum Current Rating:4.7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
20
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
20
$1.96
25
$1.92
100
$1.29
250
$1.28
500
$1.13
1,000
$1.10
2,000 +
$1.06
Click for Quote
Log in
to unlock special pricing