- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-104-01-S-S
Samtec
SSW-104-01-S-S
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | SSW-104-01-S-S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Socket Strip3594 |
| Body Orientation: | Straight3574 |
| Gender: | SKT3578 |
| Mounting: | Through Hole3586 |
| Pitch: | 2.54 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 6553584VDC,4653584VAC |
| Maximum Current Rating: | 4.7/Contact A |
| Termination Method: | Solder3593 |
| Operating Temperature: | -55 to 125 °C |