Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSW-103-02-S-D-RA

Conn Socket Strip SKT 6 POS 2.54mm Solder RA Thru-Hole Layer

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 6 POS 2.54mm Solder RA Thru-Hole Layer
Search Keywords: SSW10302SDRA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SSW-103-02-S-D-RA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Right Angle
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 550 VAC
Maximum Current Rating: 5.7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSW-103-02-S-D-RA RoHS compliant?
Yes, SSW-103-02-S-D-RA is RoHS compliant.
What is the lead time for SSW-103-02-S-D-RA?
The standard lead time for SSW-103-02-S-D-RA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,674 can ship
Minimum Order Quantity:
25
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.045
100
$1.675
250
$1.659
500
$1.461
1,000
$1.058
2,500
$0.995
5,000
$0.993
7,500 +
$0.990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!