- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-103-01-F-S
Samtec
SSW-103-01-F-S
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SSW10301FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-103-01-F-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SSW-103-01-F-S RoHS compliant?
Yes, SSW-103-01-F-S is RoHS compliant.
What is the lead time for SSW-103-01-F-S?
The standard lead time for SSW-103-01-F-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,688
Ships today, if you order in
Minimum Order Quantity:
50
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
50
$1.1167
500
$0.6111
1,000
$0.5404
2,500
$0.4065
5,000
$0.3000
7,500
$0.2993
10,000
$0.2958
15,000 +
$0.2951
Click for Quote
Log in
to unlock special pricing