Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSW-103-01-F-D

Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger BuyA„¢ Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger BuyA„¢ Bulk
Search Keywords: SSW10301FD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SSW-103-01-F-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip3594
Body Orientation: Straight3574
Gender: SKT3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 6553584VDC,4653584VAC
Maximum Current Rating: 4.7/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSW-103-01-F-D RoHS compliant?
Yes, SSW-103-01-F-D is RoHS compliant.
What is the lead time for SSW-103-01-F-D?
The standard lead time for SSW-103-01-F-D is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Can Ship immediately
On Order:
10,000   can ship 12/14/26
Manufacturer Stock:
1,070 can ship
Minimum Order Quantity:
25
3 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.1581
250
$0.9154
500
$0.7685
1,000
$0.5024
2,500
$0.4985
5,000
$0.4585
7,500
$0.4574
10,000 +
$0.4517
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!