- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-101-02-T-S
Samtec
SSW-101-02-T-S
Conn Socket Strip SKT 1 POS Solder ST Top Entry Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Socket Strip SKT 1 POS Solder ST Top Entry Thru-Hole Tube
Search Keywords: SSW10102TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-101-02-T-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:6553584VDC,4653584VAC
-
Maximum Current Rating:4.7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SSW-101-02-T-S RoHS compliant?
Yes, SSW-101-02-T-S is RoHS compliant.
What is the lead time for SSW-101-02-T-S?
The standard lead time for SSW-101-02-T-S is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
2 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.3046
500
$0.2894
2,500
$0.1901
5,000
$0.1427
7,500
$0.1408
25,000
$0.1348
50,000
$0.1315
100,000 +
$0.1280
Click for Quote
Log in
to unlock special pricing