- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-101-01-G-S
Description
+
The SSW-101-01-G-S is a single-row, 1-position through-hole socket with solder tails on a 0.100" pitch for mating with 0.025" square posts.
Search Keywords: SSW10101GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-101-01-G-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:6553584VDC,4653584VAC
-
Maximum Current Rating:4.7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,047
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$0.5330
500
$0.3085
1,000
$0.2906
2,500
$0.2891
5,000
$0.2613
7,500
$0.2600
10,000
$0.2587
15,000 +
$0.2574
Click for Quote
Log in
to unlock special pricing