Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSQ-120-03-T-D

Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: SSQ12003TD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SSQ-120-03-T-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    SKT3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    6553584VDC,4653584VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSQ-120-03-T-D RoHS compliant?
Yes, SSQ-120-03-T-D is RoHS compliant.
What is the lead time for SSQ-120-03-T-D?
The standard lead time for SSQ-120-03-T-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 271
Ships today, if you order in
Manufacturer Stock:
388 can ship
Minimum Order Quantity:
5
2 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.25
50
$3.50
100
$2.94
250
$2.93
500
$2.74
1,000
$2.73
2,500
$2.71
5,000 +
$2.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!