- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSQ-120-01-G-S
Description
+
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: SSQ12001GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSQ-120-01-G-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:6553584VDC,4653584VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
261
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
10
$3.66
50
$3.14
100
$2.96
250
$2.94
500
$2.43
1,000
$2.10
2,500
$2.09
5,000 +
$2.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments