Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSQ-113-01-S-D-LL

Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SSQ11301SDLL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SSQ-113-01-S-D-LL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSQ-113-01-S-D-LL RoHS compliant?
Yes, SSQ-113-01-S-D-LL is RoHS compliant.
What is the lead time for SSQ-113-01-S-D-LL?
The standard lead time for SSQ-113-01-S-D-LL is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.78
50
$4.25
100
$4.10
250
$3.89
500
$3.22
1,000
$2.77
2,500
$2.27
5,000 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!