Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSQ-108-02-S-S-RA

Conn Socket Strip SKT 8 POS 2.54mm Solder RA Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 8 POS 2.54mm Solder RA Thru-Hole Bulk
Search Keywords: SSQ10802SSRA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SSQ-108-02-S-S-RA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Right Angle
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Voltage Rating: 550 VAC
Maximum Current Rating: 6.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSQ-108-02-S-S-RA RoHS compliant?
Yes, SSQ-108-02-S-S-RA is RoHS compliant.
What is the lead time for SSQ-108-02-S-S-RA?
The standard lead time for SSQ-108-02-S-S-RA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Ships today, if you order in
Manufacturer Stock:
999 can ship
Minimum Order Quantity:
25
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.32
100
$1.78
250
$1.77
500
$1.56
1,000
$1.20
2,500
$1.11
5,000
$1.10
7,500 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!