Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSQ-106-03-G-S

Board-To-Board Connector - 2.54 mm - 6 Contacts - Receptacle - Through Hole - 1 Row.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 6 Contacts - Receptacle - Through Hole - 1 Row.
Search Keywords: SSQ10603GS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SSQ-106-03-G-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip3594
Body Orientation: Straight3574
Gender: SKT3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 6553584VDC,4653584VAC
Maximum Current Rating: 6.3/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSQ-106-03-G-S RoHS compliant?
Yes, SSQ-106-03-G-S is RoHS compliant.
What is the lead time for SSQ-106-03-G-S?
The standard lead time for SSQ-106-03-G-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Manufacturer Stock:
3,224 can ship
Minimum Order Quantity:
25
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.563
250
$1.241
500
$1.083
1,000
$0.836
2,500
$0.776
5,000
$0.774
7,500 +
$0.772
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!