- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSQ-104-03-S-S-RA
Description
+
Conn Socket Strip SKT 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Search Keywords: SSQ10403SSRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSQ-104-03-S-S-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Right Angle3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:6553584VDC,4653584VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Ships today, if you order in
Minimum Order Quantity:
67
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
67
$1.6500
250
$1.3400
500
$1.2800
1,000
$1.0400
2,500
$0.8956
5,000
$0.7395
7,500 +
$0.7385
Click for Quote
Log in
to unlock special pricing