Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSQ-104-01-T-S

A single-row, 4-pin through-hole square post socket with a 2.54 mm pitch and matte tin plating.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
A single-row, 4-pin through-hole square post socket with a 2.54 mm pitch and matte tin plating.
Search Keywords: SSQ10401TS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SSQ-104-01-T-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    SKT3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    6553584VDC,4653584VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSQ-104-01-T-S RoHS compliant?
Yes, SSQ-104-01-T-S is RoHS compliant.
What is the lead time for SSQ-104-01-T-S?
The standard lead time for SSQ-104-01-T-S is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,376
Ships today, if you order in
Manufacturer Stock:
8,194 can ship
Minimum Order Quantity:
50
2 Weeks can ship 9/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6073
500
$0.4559
1,000
$0.3284
2,500
$0.3024
5,000
$0.2439
7,500 +
$0.2098
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!