- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSQ-103-01-T-S
Samtec
SSQ-103-01-T-S
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSQ-103-01-T-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C