- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSQ-103-01-T-D
Samtec
SSQ-103-01-T-D
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole
Search Keywords: SSQ10301TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSQ-103-01-T-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SSQ-103-01-T-D RoHS compliant?
Yes, SSQ-103-01-T-D is RoHS compliant.
What is the lead time for SSQ-103-01-T-D?
The standard lead time for SSQ-103-01-T-D is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,822
Can Ship immediately
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$0.8945
250
$0.6162
500
$0.5440
1,000
$0.4510
2,500
$0.4098
5,000
$0.4078
7,500 +
$0.4057
Click for Quote
Log in
to unlock special pricing