Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSQ-102-01-G-D

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole
Search Keywords: SSQ10201GD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SSQ-102-01-G-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Voltage Rating: 550 VAC
Maximum Current Rating: 6.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSQ-102-01-G-D RoHS compliant?
Yes, SSQ-102-01-G-D is RoHS compliant.
What is the lead time for SSQ-102-01-G-D?
The standard lead time for SSQ-102-01-G-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,264
Ships today, if you order in
Manufacturer Stock:
1,378 can ship
Minimum Order Quantity:
25
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.197
250
$0.708
500
$0.625
1,000
$0.593
2,500
$0.590
5,000
$0.573
7,500 +
$0.570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!