Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSM-113-S-DV

Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry SMD Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry SMD Tube
Search Keywords: SSM113SDV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SSM-113-S-DV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    572,405 VDC|VAC
  • Maximum Current Rating:
    5.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSM-113-S-DV RoHS compliant?
Yes, SSM-113-S-DV is RoHS compliant.
What is the lead time for SSM-113-S-DV?
The standard lead time for SSM-113-S-DV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 282
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.60
25
$5.56
100
$4.77
250
$4.71
500
$4.14
1,000
$3.57
2,500
$3.56
5,000 +
$3.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!