Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSM-108-L-DV-LC

Conn Socket Strip SKT 16 POS 2.54mm Solder ST SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 16 POS 2.54mm Solder ST SMD Tube
Search Keywords: SSM108LDVLC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SSM-108-L-DV-LC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Voltage Rating: 510,360 VDC|VAC
Maximum Current Rating: 5.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSM-108-L-DV-LC RoHS compliant?
Yes, SSM-108-L-DV-LC is RoHS compliant.
What is the lead time for SSM-108-L-DV-LC?
The standard lead time for SSM-108-L-DV-LC is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Manufacturer Stock:
186 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.09
50
$2.75
250
$2.43
500
$2.39
1,000
$1.91
2,500
$1.76
5,000
$1.75
7,500 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!