Available Replacements
Alternative Packaging
SSM-105-L-DV-TR
SSM-105-L-DV-TR

Samtec

In Stock: 450

Minimum Order: 450

View Product
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSM-105-L-DV

Board-To-Board Connector - Vertical - 2.54 mm - 10 Contacts - Receptacle - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - Vertical - 2.54 mm - 10 Contacts - Receptacle - Surface Mount - 2 Rows.
Search Keywords: SSM105LDV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SSM-105-L-DV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    572,405 VDC|VAC
  • Maximum Current Rating:
    5.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSM-105-L-DV RoHS compliant?
Yes, SSM-105-L-DV is RoHS compliant.
What is the lead time for SSM-105-L-DV?
The standard lead time for SSM-105-L-DV is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 882
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks can ship 9/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.021
100
$1.789
250
$1.697
500
$1.627
1,000
$1.362
2,500
$1.135
5,000
$0.941
7,500 +
$0.914
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!