- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSM-104-L-DV
Samtec
SSM-104-L-DV
Board-To-Board Connector - Vertical - 2.54 mm - 8 Contacts - Receptacle - Surface Mount - 2 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - Vertical - 2.54 mm - 8 Contacts - Receptacle - Surface Mount - 2 Rows.
Search Keywords: SSM104LDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSM-104-L-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:572,405 VDC|VAC
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SSM-104-L-DV RoHS compliant?
Yes, SSM-104-L-DV is RoHS compliant.
What is the lead time for SSM-104-L-DV?
The standard lead time for SSM-104-L-DV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
277
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25
$1.861
100
$1.448
250
$1.350
500
$1.307
1,000
$1.098
2,500
$1.005
5,000
$1.002
7,500 +
$1.000
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT