Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSM-103-S-SV

Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry SMD Tube
Search Keywords: SSM103SSV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SSM-103-S-SV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Voltage Rating: 572,405 VDC|VAC
Maximum Current Rating: 5.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSM-103-S-SV RoHS compliant?
Yes, SSM-103-S-SV is RoHS compliant.
What is the lead time for SSM-103-S-SV?
The standard lead time for SSM-103-S-SV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,095
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.352
250
$1.153
500
$1.141
1,000
$1.032
2,500
$0.910
5,000
$0.860
7,500
$0.810
10,000 +
$0.787
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!