Image is representational - see mfr. specs

SSM-103-L-DV

Samtec

Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry SMD Tube
Search Keywords: SSM103LDV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SSM-103-L-DV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    572,405 VDC|VAC
  • Maximum Current Rating:
    5.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 805
Ships today, if you order in
Manufacturer Stock:
1,042 can ship
Minimum Order Quantity:
25
2 Weeks can ship 6/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.184
250
$1.060
500
$1.035
1,000
$0.879
2,500
$0.750
5,000
$0.637
7,500
$0.614
10,000 +
$0.529
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!