- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSA-132-W-T-RA
Description
+
Conn Socket Strip SKT 32 POS 2.54mm Wire Wrap RA Side Entry Thru-Hole Bulk
Search Keywords: SSA132WTRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSA-132-W-T-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Right Angle3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Wire Wrap3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
59
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$3.322
10
$3.020
50
$2.890
100
$2.830
250
$2.750
500
$2.220
1,000
$2.060
2,500
$1.720
5,000 +
$1.690
Click for Quote
Log in
to unlock special pricing