- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSA-132-S-T
Samtec
SSA-132-S-T
Board-To-Board Connector - 2.54 mm - 32 Contacts - Receptacle - Through Hole - 1 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - 2.54 mm - 32 Contacts - Receptacle - Through Hole - 1 Rows.
Search Keywords: SSA132ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSA-132-S-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SSA-132-S-T RoHS compliant?
Yes, SSA-132-S-T is RoHS compliant.
What is the lead time for SSA-132-S-T?
The standard lead time for SSA-132-S-T is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
960
Can Ship immediately
Manufacturer Stock:
8,806
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$2.54
100
$2.24
250
$2.12
500
$2.03
1,000
$1.61
2,500
$1.45
5,000
$1.19
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT