- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSA-120-S-G
Samtec
SSA-120-S-G
Board-To-Board Connector - 2.54 mm - 20 Contacts - Receptacle - Through Hole - 1 Rows.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSA-120-S-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C