- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSA-112-S-G
Description
+
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SSA112SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSA-112-S-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
407
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$3.92
100
$3.19
250
$3.17
500
$2.82
1,000
$2.68
2,500
$2.67
5,000
$2.66
7,500 +
$2.65
Click for Quote
Log in
to unlock special pricing