- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSA-108-S-G
Description
+
Board-To-Board Connector - 2.54 mm - 8 Contacts - Receptacle - Through Hole - 1 Rows.
Search Keywords: SSA108SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSA-108-S-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
795
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
25
$1.768
100
$1.306
250
$1.294
500
$1.137
1,000
$0.892
2,500
$0.849
5,000
$0.847
7,500 +
$0.845
Click for Quote
Log in
to unlock special pricing