Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SSA-104-S-G

Board-To-Board Connector - 2.54 mm - 4 Contacts - Receptacle - Through Hole - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 4 Contacts - Receptacle - Through Hole - 1 Rows.
Search Keywords: SSA104SG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SSA-104-S-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Voltage Rating: 1000 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SSA-104-S-G RoHS compliant?
Yes, SSA-104-S-G is RoHS compliant.
What is the lead time for SSA-104-S-G?
The standard lead time for SSA-104-S-G is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately Buy all 25 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
2,341 can ship
Stock lot only:
25
Minimum Order Quantity:
50
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9869
50
$0.8972
250
$0.7582
500
$0.6404
1,000
$0.5298
2,500
$0.4917
5,000
$0.4905
7,500
$0.4892
10,000 +
$0.4880
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!