Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SS4-50-3.00-L-D-K-TR

Conn Fine Pitch Connector SKT 100 POS 0.4mm Solder ST Top Entry SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Fine Pitch Connector SKT 100 POS 0.4mm Solder ST Top Entry SMD T/R
Search Keywords: SS450300LDKTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SS4-50-3.00-L-D-K-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Fine Pitch Connector3594
Body Orientation: Straight3574
Gender: SKT3578
Mounting: Surface Mount3586
Pitch: 0.4 mm
Number of Contacts: 100
Maximum Voltage Rating: 1553584VAC
Maximum Current Rating: 1.6/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SS4-50-3.00-L-D-K-TR RoHS compliant?
Yes, SS4-50-3.00-L-D-K-TR is RoHS compliant.
What is the lead time for SS4-50-3.00-L-D-K-TR?
The standard lead time for SS4-50-3.00-L-D-K-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 355
Can Ship immediately
Manufacturer Stock:
668 can ship
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.37
50
$3.85
100
$3.70
250
$3.49
500
$3.33
1,000
$3.18
2,500 +
$2.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!