Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SS-132-G-2

Wire-To-Board Connector - 2.54 mm - 32 Contacts - Receptacle - Through Hole - 1 Row.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 2.54 mm - 32 Contacts - Receptacle - Through Hole - 1 Row.
Search Keywords: SS132G2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SS-132-G-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 32
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SS-132-G-2 RoHS compliant?
Yes, SS-132-G-2 is RoHS compliant.
What is the lead time for SS-132-G-2?
The standard lead time for SS-132-G-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,882
Can Ship immediately
Manufacturer Stock:
2,046 can ship
Minimum Order Quantity:
5
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.98
25
$6.07
50
$5.58
100
$5.29
250
$5.26
500
$4.19
1,000
$3.82
2,500 +
$3.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!