- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SS-132-G-1C
Samtec
SS-132-G-1C
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: SS132G1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SS-132-G-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SS-132-G-1C RoHS compliant?
Yes, SS-132-G-1C is RoHS compliant.
What is the lead time for SS-132-G-1C?
The standard lead time for SS-132-G-1C is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
7
Order Increment:
7
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
7
$16.65
25
$13.07
50
$11.86
100
$11.00
250
$10.05
500
$9.61
1,000 +
$9.39
Click for Quote
Log in
to unlock special pricing