- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SS-122-G-2
Description
+
Conn Socket Strip SKT 22 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: SS122G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SS-122-G-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$6.70
25
$5.62
100
$5.20
250
$4.98
500
$3.57
1,000
$3.34
2,500
$2.63
5,000 +
$2.06
Click for Quote
Log in
to unlock special pricing