Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SS-116-S-2

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: SS116S2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SS-116-S-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SS-116-S-2 RoHS compliant?
Yes, SS-116-S-2 is RoHS compliant.
What is the lead time for SS-116-S-2?
The standard lead time for SS-116-S-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,368
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
14
2 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
14
$5.21
50
$3.20
250
$2.69
500
$2.60
1,000
$2.11
2,500
$1.82
5,000
$1.81
7,500 +
$1.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!