Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SS-114-G-2

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: SS114G2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SS-114-G-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SS-114-G-2 RoHS compliant?
No, SS-114-G-2 is not RoHS compliant.
What is the lead time for SS-114-G-2?
The standard lead time for SS-114-G-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 620
Can Ship immediately
Minimum Order Quantity:
16
Order Increment:
16
2 Weeks can ship 11/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
16
$4.36
50
$3.99
100
$3.84
250
$3.63
500
$3.47
1,000
$2.53
2,500
$2.23
5,000 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!