- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SS-111-G-2
Description
+
Conn Socket Strip SKT 11 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: SS111G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SS-111-G-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
905
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$3.47
50
$3.18
250
$2.90
500
$2.76
1,000
$2.02
2,500
$1.79
5,000
$1.43
7,500 +
$1.39
Click for Quote
Log in
to unlock special pricing