Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SS-108-TT-2-N

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: SS108TT2N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SS-108-TT-2-N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip3594
Body Orientation: Straight3574
Gender: SKT3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 1/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SS-108-TT-2-N RoHS compliant?
Yes, SS-108-TT-2-N is RoHS compliant.
What is the lead time for SS-108-TT-2-N?
The standard lead time for SS-108-TT-2-N is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 936
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.5918
250
$0.5546
500
$0.5434
1,000
$0.4055
2,500
$0.3719
5,000
$0.2976
7,500
$0.2870
10,000 +
$0.2368
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!