Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SS-101-TT-2

Conn Socket Strip SKT 1 POS Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 1 POS Solder ST Thru-Hole Bulk
Search Keywords: SS101TT2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SS-101-TT-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    N/R
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SS-101-TT-2 RoHS compliant?
Yes, SS-101-TT-2 is RoHS compliant.
What is the lead time for SS-101-TT-2?
The standard lead time for SS-101-TT-2 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,500
Ships today, if you order in
Minimum Order Quantity:
250
2 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1542
2,500
$0.0782
5,000
$0.0712
7,500
$0.0672
25,000
$0.0637
50,000
$0.0635
100,000
$0.0634
150,000 +
$0.0632
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!