- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SQW-125-01-L-D
Description
+
Conn Socket Strip SKT 50 POS 2mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: SQW12501LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SQW-125-01-L-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:281 VAC
-
Maximum Current Rating:3.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$4.34
50
$3.88
100
$3.38
250
$3.33
500
$2.89
1,000
$2.10
2,500
$1.37
5,000 +
$1.35
Click for Quote
Log in
to unlock special pricing