Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SQW-107-01-F-D

Conn Socket Strip SKT 14 POS 2mm Solder ST Top Entry Thru-Hole Tiger Buy™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 14 POS 2mm Solder ST Top Entry Thru-Hole Tiger Buy™ Tube
Search Keywords: SQW10701FD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SQW-107-01-F-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 14
Maximum Voltage Rating: 281 VAC
Maximum Current Rating: 3.8/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SQW-107-01-F-D RoHS compliant?
Yes, SQW-107-01-F-D is RoHS compliant.
What is the lead time for SQW-107-01-F-D?
The standard lead time for SQW-107-01-F-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Ships today, if you order in
Manufacturer Stock:
213 can ship
Minimum Order Quantity:
25
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.035
250
$0.967
500
$0.946
1,000
$0.834
2,500
$0.720
5,000
$0.516
7,500 +
$0.509
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!