Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SQT-110-01-L-S

Board-To-Board Connector - Vertical - 2 mm - 10 Contacts - Receptacle - Through Hole - 1 Row.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - Vertical - 2 mm - 10 Contacts - Receptacle - Through Hole - 1 Row.
Search Keywords: SQT11001LS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SQT-110-01-L-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 10
Maximum Voltage Rating: 281 VAC
Maximum Current Rating: 5.1/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SQT-110-01-L-S RoHS compliant?
Yes, SQT-110-01-L-S is RoHS compliant.
What is the lead time for SQT-110-01-L-S?
The standard lead time for SQT-110-01-L-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 802
Can Ship immediately
Manufacturer Stock:
22 can ship
Minimum Order Quantity:
25
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.138
100
$1.682
250
$1.655
500
$1.337
1,000
$1.112
2,500
$1.044
5,000
$1.041
7,500 +
$1.039
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!