Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SQT-110-01-F-D

Conn Socket Strip SKT 20 POS 2mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 20 POS 2mm Solder ST Thru-Hole Tube
Search Keywords: SQT11001FD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SQT-110-01-F-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 20
Maximum Voltage Rating: 281 VAC
Maximum Current Rating: 5.1/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is SQT-110-01-F-D RoHS compliant?
Yes, SQT-110-01-F-D is RoHS compliant.
What is the lead time for SQT-110-01-F-D?
The standard lead time for SQT-110-01-F-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 748
Can Ship immediately
Manufacturer Stock:
2,971 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.172
100
$1.915
250
$1.813
500
$1.736
1,000
$1.522
2,500
$1.300
5,000
$0.944
7,500 +
$0.916
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!