- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SQT-108-01-L-D
Samtec
SQT-108-01-L-D
Conn Socket Strip SKT 16 POS 2mm Solder ST Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn Socket Strip SKT 16 POS 2mm Solder ST Thru-Hole Tube
Search Keywords: SQT10801LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SQT-108-01-L-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:281 VAC
-
Maximum Current Rating:5.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SQT-108-01-L-D RoHS compliant?
Yes, SQT-108-01-L-D is RoHS compliant.
What is the lead time for SQT-108-01-L-D?
The standard lead time for SQT-108-01-L-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$4.64
100
$2.67
250
$2.47
500
$2.13
1,000
$1.90
2,500
$1.85
5,000
$1.84
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT