- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SQT-108-01-F-D
Samtec
SQT-108-01-F-D
Conn Socket Strip SKT 16 POS 2mm Solder ST Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn Socket Strip SKT 16 POS 2mm Solder ST Thru-Hole Tube
Search Keywords: SQT10801FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SQT-108-01-F-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:281 VAC
-
Maximum Current Rating:5.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is SQT-108-01-F-D RoHS compliant?
Yes, SQT-108-01-F-D is RoHS compliant.
What is the lead time for SQT-108-01-F-D?
The standard lead time for SQT-108-01-F-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
438
Can Ship immediately
Manufacturer Stock:
1,826
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$1.4912
100
$1.2436
250
$1.2391
500
$1.1632
1,000
$1.1097
2,500
$1.0919
5,000
$1.0918
7,500 +
$1.0896
Click for Quote
Log in
to unlock special pricing