- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SQT-107-01-L-D-RA
Description
+
Conn Socket Strip SKT 14 POS 2mm Solder RA Side Entry Thru-Hole FleXYZ™ Tube
Search Keywords: SQT10701LDRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SQT-107-01-L-D-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:281 VAC
-
Maximum Current Rating:5.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
39
Order Increment:
39
2 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
39
$3.24
100
$2.47
250
$2.42
500
$1.97
1,000
$1.64
2,500
$1.54
5,000
$1.53
7,500 +
$1.52
Click for Quote
Log in
to unlock special pricing