- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SQT-106-01-L-S
Description
+
Board-To-Board Connector - Vertical - 2 mm - 6 Contacts - Receptacle - Through Hole - 1 Row.
Search Keywords: SQT10601LS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SQT-106-01-L-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:281 VAC
-
Maximum Current Rating:5.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
Minimum Order Quantity:
76
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
76
$1.4600
250
$1.1500
500
$0.9343
1,000
$0.7711
2,500
$0.7262
5,000
$0.7242
7,500 +
$0.7232
Click for Quote
Log in
to unlock special pricing