- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SQT-106-01-F-D
Samtec
SQT-106-01-F-D
Conn Socket Strip SKT 12 POS 2mm Solder ST Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | SQT-106-01-F-D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Socket Strip |
| Body Orientation: | Straight |
| Gender: | SKT |
| Mounting: | Through Hole |
| Pitch: | 2 mm |
| Number of Contacts: | 12 |
| Maximum Voltage Rating: | 281 VAC |
| Maximum Current Rating: | 5.1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |