- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SOLC-125-02-S-Q-A
Description
+
Conn Socket Strip SKT 100 POS 0.635mm Solder ST SMD Tube
Search Keywords: SOLC12502SQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SOLC-125-02-S-Q-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
4
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
4
$22.88
5
$21.41
10
$20.42
25
$19.81
50
$19.24
100
$13.75
250 +
$12.46
Click for Quote
Log in
to unlock special pricing