Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SNT-100-BL-G

Conn Shunt F 2 POS 2.54mm ST Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Shunt F 2 POS 2.54mm ST Bulk
Search Keywords: SNT100BLG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SNT-100-BL-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shunt3636
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Current Rating: 4.3/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SNT-100-BL-G RoHS compliant?
Yes, SNT-100-BL-G is RoHS compliant.
What is the lead time for SNT-100-BL-G?
The standard lead time for SNT-100-BL-G is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 777
Can Ship immediately
Manufacturer Stock:
4,459 can ship
Minimum Order Quantity:
100
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2421
1,000
$0.1413
2,500
$0.1330
5,000
$0.1158
7,500
$0.1155
25,000
$0.1152
50,000
$0.1149
100,000 +
$0.1139
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!