Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SNT-100-BK-T

Jumper (Busbar) - Jumper - TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers - 2 Ways - 2.54 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Jumper (Busbar) - Jumper - TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers - 2 Ways - 2.54 mm.
Search Keywords: SNT100BKT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SNT-100-BK-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shunt
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Current Rating: 4.3/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SNT-100-BK-T RoHS compliant?
Yes, SNT-100-BK-T is RoHS compliant.
What is the lead time for SNT-100-BK-T?
The standard lead time for SNT-100-BK-T is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110,300
Can Ship immediately
Manufacturer Stock:
145,335 can ship
Minimum Order Quantity:
500
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1343
2,500
$0.1078
7,500
$0.0976
25,000
$0.0780
50,000
$0.0683
100,000
$0.0585
150,000
$0.0510
250,000 +
$0.0435
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!